Extech Instruments BR200

You may also like:
FLUKE-1AC-A1-II FLUKE-1AC-A1-II
Fluke
SM-10 SM-10
Uniteq Corporation
FLUKE-805 FC FLUKE-805 FC
Fluke
FLUKE-985 FLUKE-985
Fluke
FLUKE-700G04 FLUKE-700G04
Fluke
FLUKE-700G05 FLUKE-700G05
Fluke

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2112591
  • Manufacturer: Extech Instruments
  • Manufacturer no.: BR200
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9025805050
  • Web Exclusive

Video Borescope/Wireless Inspection Camera


Includes 2GB microSD memory card for capturing images (JPEG) or video (AVI) for viewing on your PC

Features:
  • Detachable wireless 3.5" color TFT LCD display can be viewed from a remote location up to 32 feet (10m) from the measurement point
  • 39" (1m) flexible gooseneck with waterproof camera head (17mm diameter)
  • 2 built-in bright LED lights for illuminating dark areas
  • Captured videos and images can be viewed on the wireless monitor or transferred to your PC via the microSD card or USB cable
  • NTSC or PAL operation with menus in 10 languages
  • Glare-free close-up field of view
  • Complete with 4 AA batteries, microSD memory card, SD adaptor, USB cable, extension tools, video cable, AC adaptor, magnetic base stand and storage case

    Specifications:
  • Camera pixels: 712 x 486 (NTSC)
  • Viewing angle: 50°
  • Camera size: 7.3" x 5.7" x 1.6"
  • LCD Screen Type: 3.5" TFT screen
  • Screen pixels: 320 x 240
  • Frame rate: 10, 15, 20, 25, 30 frames per second
  • Screen size: 3.9" x 2.7" x 1.0"
  • Total weight: 1.47 lbs. (23.6 oz.)

    Ideal applications:
  • Water restoration
  • HVAC and refrigeration
  • Electrical inspection
  • Automotive
  • Pest control


    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product