Borescope Video Wireless Ispection Camera 9mm 3.5 Inch TFT

You may also like:
FLUKE-417D FLUKE-417D
Fluke
IR200 IR200
Extech Instruments
INSPECTOR-T1 INSPECTOR-T1
Jameco BenchPro
VTTEST11N VTTEST11N
Velleman
FLUKE-1AC-A1-II FLUKE-1AC-A1-II
Fluke
DCA75 DCA75
Velleman

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2140154
  • Manufacturer: Extech Instruments
  • Manufacturer no.: BR250
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 9025805050
  • Web Exclusive

Video Borescope/Wireless Inspection Camera

9 mm camera diameter and 3.5 in color TFT LCD Wireless MonitorWith optional Wireless USB Video Receiver to stream live video to your PC and over your VOIP connection

Features

  • Detachable wireless color display can be viewed from a remote location up to 32ft from the measurement point
  • 2GB microSD memory card (included) for capturing images (JPEGS) or video(AVI) for viewing on your PC
  • Optional BR200-EXT extension cable available for increasing viewing depth;19mm diameter connector and 37 in cable length; maximum 2 extension cables can be connected to the borescope.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product