Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Adhesive Rubber feet .5" x .14" Clear

You may also like:
BS-1R-100 BS-1R-100
BS-19-4 BS-19-4
BS34BL12X25RP BS34BL12X25RP
BS-19-100 BS-19-100
BS-3BLACK-100 BS-3BLACK-100
BS-32-100 BS-32-100

$7.95 ea

65 ship on Oct. 23


  • Jameco Part no.: 2185539
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: BS-18-CLEAR100
  • HTS code: 8543909500
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25

Request a Large Quantity Quote

100-Piece Round Clear Adhesive Bumper Rubber Feet

Features:

  • Size: 0.500" diameter x 0.140" height (12.7mm x 3.6mm)
  • Recessed center
  • Shape: Round
  • Color: Clear
  • Pressure sensitive adhesive backing
  • Material: Polyurethane

    Report a problem
    Suggest a product
  • Specification Value
    ShapeCylindrical Recessed Center
    ColorClear
    Package100
    Size0.50"Dia. x 0.14"H
    Additional FeatureAdhesive backed


    Report a problem
    Suggest a product