4-Pack Self-Stick Square Rubber Bumper Pads 0.81" Wide x 0.3" High

You may also like:
BS-19-100 BS-19-100
Jameco Valuepro
BS34BL12X25RP BS34BL12X25RP
Jameco Valuepro
BS-3BLACK-100 BS-3BLACK-100
Jameco Valuepro
BS-1R-100/SJ5012 BS-1R-100/SJ5012
Jameco Valuepro
BS-32-100 BS-32-100
Jameco Valuepro
BS-18-CLEAR100 BS-18-CLEAR100
Jameco Valuepro

$1.95 ea

140 ship on Sep. 28
call 1-800-831-4242 for more


  • Jameco Part no.: 126981
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: BS-19-4
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
50+ $1.49

Request a Large Quantity Quote

4-Piece Tapered Square Adhesive Rubber Feet

Can be used as feet, stops, spacers, and protectors in many applications.

The urethane is a durable, resilient elastomer. The aggressive, high tack pressure sensitive adhesive is protected with a release liner making application fast and easy.

Features:

  • Sold as a pack of 4
  • Excellent skid resistance
  • Long aging resiliency - will not crack or harden
  • Abrasion resistance
  • Resistance to marring and staining
  • Size: 0.81"W x 0.3"H


Report a problem
Suggest a product
Specification Value
Piece Count4
ShapeSquare Tapered
ColorBlack
Dimensions0.81"W x 0.30"H
Additional FeatureAdhesive backed
Width0.81 in.
Height0.3 in.


Report a problem
Suggest a product