Grey Square Rubber Feet 0.40" x 0.10" (Pack of 100)

You may also like:
BS34BL12X25RP BS34BL12X25RP
BS-19-4 BS-19-4
BS-19-100 BS-19-100
BS-3BLACK-100 BS-3BLACK-100
BS-1R-100 BS-1R-100
BS-32-100 BS-32-100

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2288255
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: BS-20
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.59

Request a Large Quantity Quote

Grey Square Rubber Feet 0.40 x 0.10 (Pack of 100)

Square rubber bumper feet are commonly used on the bottom of larger appliances, picture frame corners, and on electronics as spacers. Square feet provide the largest surface area of any bumper profile, which helps for heavier load bearing applications. These feet are utilized on electronics and fit perfectly into molded cavities on the bottom of just about anything.

Features:

  • Color: Grey
  • Comes in Packs of 100
  • Includes adhesive thickness
  • Doe not include release liner
  • Has pressure sensitive adhesive


Report a problem
Suggest a product
Specification Value
ShapeSquare Tapered
ColorGray
Package1
Size0.40"W x 0.10"H
Additional FeatureAdhesive backed


Report a problem
Suggest a product