Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

BS-3 Series Black Square Adhesive Rubber Feet (100 pack)

You may also like:
BS-03 BS-03
BS34BL12X25RP BS34BL12X25RP
BS-19-4 BS-19-4
BS-19-100 BS-19-100
BS-1R-100 BS-1R-100
BS-32-100 BS-32-100
BS-18-CLEAR100 BS-18-CLEAR100

$10.95 ea

8 ship on Nov. 2
call 1-800-831-4242 for more


  • Jameco Part no.: 142682
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: BS-3BLACK-100
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

Black Square Adhesive feet

Features

  • Material: Rubber
  • Width: 0.5in
  • Height: 0.23in



    Report a problem
    Suggest a product
  • Specification Value
    ShapeSquare Tapered
    ColorBlack
    Package100
    Size0.50"W x 0.23"H
    Additional FeatureAdhesive backed


    Report a problem
    Suggest a product