LED Display 7-Segment Green 0.40 Inch Common Anode RHDP 2.2mcd

You may also like:
UA5651-11-R UA5651-11-R
LE3042R-11RRR200 LE3042R-11RRR200
UC5621-11-R UC5621-11-R
LSD3211-11 LSD3211-11
LSD5101A LSD5101A
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP

$1.09 ea

999 ship on Oct. 21


  • Jameco Part no.: 2280927
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: BS-A402R1
  • Jameco Catalog
# of units Price
1+ $1.09
10+ $0.99
100+ $0.89
500+ $0.75

Request a Large Quantity Quote

Green 7 Segment Display Common Anode 14-Pins RHDP

Features

  • Character Height: 0.40"
  • Color: Green
  • Bus Polarity: Common Anode
  • 14 Pins
  • Typical Vf @ If: 2.1V @ 20mA
  • Wave Length: 565nm
  • Decimal Point: Right Hand Decimal Point(RHDP)


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
No. of Digits1
Illuminated ColorGreen
Character Height (inch)0.40
ColorGrey
ConfigurationCommon Anode
Dominant Wavelength569 nm
Intensity2.2 mcd
Decimal PointRHDP
Maximum Forward Voltage2.6 V
Maximum Forward Current10 mA
Typical [email protected](mA)2.2 @ 10
FamilyBS
TypeModule
Number of LEDs8
Buss PolarityCA
Peak Wavelength565nm
Digit Size0.40 inch
Pins / Leads14
Maximum Reverse Current100uA
Maximum Reverse Voltage5V
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)2.1 @ 20
Total Thickness5.08mm
Viewing Area Height10.16mm
Wavelength (nm)569
Viewing Area Length10.16mm
Display Height (mm)18.75
Continuous Forward Current-Max (mA)200
Minimum Operating Temperature-35°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count14
Operating Temperature-Max (Cel)85°C
Supplier_PackageDIP


Report a problem
Suggest a product