Rubber Feet Adhesive Hemisphere Black 0.335 Inch x 0.085 Inch (100 Piece Pack)

You may also like:
BS34BL12X25RP BS34BL12X25RP
BS-19-4 BS-19-4
BS-19-100 BS-19-100
BS-3BLACK-100 BS-3BLACK-100
BS-1R-100 BS-1R-100
BS-32-100 BS-32-100
Slashed Prices - Limited Quantity

$3.29 ea

14 ship on Jan. 21


  • Jameco Part no.: 2118871
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: BS07BL15X30RP
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
Adhesive Rubber Feet

Features:
  • Shape: Hemisphere
  • Color: Black
  • Size: 0.335" x 0.085"
  • No. of Pieces Per Pack: 100


Report a problem
Suggest a product
Specification Value
ShapeHemisphere
ColorBlack
Package100
Size0.33"Dia. x 0.08"H
Additional FeatureAdhesive backed


Report a problem
Suggest a product