# of units | Price |
---|---|
1+ | $0.35 |
10+ | $0.19 |
100+ | $0.15 |
1000+ | $0.12 |
Specification | Value |
---|---|
Package | TO-92-3 |
Transistor Polarity | N |
Maximum Drain Source Voltage | 60 V |
Maximum Continuous Drain Current | 500 mA |
Maximum Gate Source Voltage | ±20V |
Maximum Power Dissipation | 830 mW |