# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.89 |
100+ | $0.79 |
500+ | $0.69 |
1000+ | $0.59 |
Specification | Value |
---|---|
Package | TO-92-3 |
Transistor Polarity | P |
Maximum Drain Source Voltage | -45 V |
Maximum Continuous Drain Current | -0.25 A |
Maximum Gate Source Voltage | ±20V |
Power Dissipation | 830 mW |
Number of Elements per Chip | 1 |
Maximum Forward Voltage | -45VDC |
Output Power | 0.83W |
Peak Non-Repetitive Surge Current | -0.5A |
Maximum Reverse Current | -20nA |
Channel Mode | P-Channel Enhancement |
Channel Type | P |
Repetitive Peak Reverse Voltage | 45VDC |
Configuration | Single |
Maximum Drain Source Resistance | 14 [email protected] |
Category | Power MOSFET |
Maximum Forward Current | -0.25A |
Typical Fall Time | 10ns |
Typical Input Capacitance @ Vds | [email protected] |
Typical Rise Time | 4ns |
Typical Turn-Off Delay Time | 10ns |
Typical Turn-On Delay Time | 4ns |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Packaging | Bulk |
Pins | 3 |
Family | BS250 |
Width | 4.2mm |
Height | 5.2mm |
Product Length | 4.8mm |
Product Type | MOSFET |