Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

MOSFET P-Channel 45V 90mA 330mW (Ta) Surface Mount SOT-23-3

You may also like:
STP16NF06L STP16NF06L
2N7000 2N7000
IRF510 IRF510
BS170 BS170
PSMN5R6-100PS,127 PSMN5R6-100PS,127
ZVP2106ASTZ ZVP2106ASTZ
New Product

$0.59 ea

786 ship on Oct. 26
More Available – 5 weeks


  • Jameco Part no.: 2291127
  • Manufacturer: Zetex Semiconductor
  • Manufacturer no.: BS250FTA
  • HTS code: 8541290080
    • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

MOSFET P-Channel 45V 90mA 330mW (Ta) Surface Mount SOT-23-3

Specifications

  • FET Type: P-Channel
  • Technology: MOSFET (Metal Oxide)
  • Drain to Source Voltage (Vdss): 45V
  • Current - Continuous Drain (Id) @ 25°C: 90mA (Ta)
  • Drive Voltage (Max Rds On, Min Rds On): 10V
  • Rds On (Max) @ Id, Vgs: 14Ohm @ 200mA, 10V
  • Vgs(th) (Max) @ Id: 3.5V @ 1mA
  • Vgs (Max): ±20V
  • Input Capacitance (Ciss) (Max) @ Vds: 25pF @ 10V
  • Power Dissipation (Max): 330mW (Ta)
  • Operating Temperature: -55°C to 150°C (TJ)
  • Mounting Type: Surface Mount
  • Package / Case: TO-236-3, SC-59, SOT-23-3


Report a problem
Suggest a product
Specification Value
Supplier PackageSOT-23-3 (SMD)
Transistor PolarityP
Maximum Drain Source Voltage45 V
Maximum Continuous Drain Current90 mA
Maximum Gate Source Voltage0.2
Channel TypeP
MountingSurface Mount
FamilyBS250


Report a problem
Suggest a product