Transistor MOSFET P-Channel 45V 230mA E-Line (TO-92 compatible)

You may also like:
STP16NF06L STP16NF06L
STMicroelectronics
2N7000 2N7000
Major Brands
IRF510 IRF510
Major Brands
BS170 BS170
Major Brands
IRFB3207PBF IRFB3207PBF
Infineon Technologies AG
IRF520 IRF520
Major Brands

$0.79 ea

2,138 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2294935
  • Manufacturer: Diodes Incorporated
  • Manufacturer no.: BS250P
  • HTS code: 8541290080
    • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.49
500+ $0.45

Request a Large Quantity Quote

Transistor MOSFET P-Channel 45V 230mA E-Line (TO-92 compatible)

Specifications

  • FET Type: P-Channel
  • Technology: MOSFET (Metal Oxide)
  • Drain to Source Voltage (Vdss): 45 V
  • Current - Continuous Drain (Id) @ 25°C: 230 mA (Ta)
  • Drive Voltage (Max Rds On, Min Rds On): 10 V
  • Rds On (Max) @ Id, Vgs: 14 Ohm @ 200 mA, 10 V
  • Vgs(th) (Max) @ Id: 3.5 V @ 1 mA
  • Vgs (Max): ±20 V
  • Input Capacitance (Ciss) (Max) @ Vds: 60 pF @ 10 V
  • Power Dissipation (Max): 700 mW (Ta)
  • Operating Temperature: -55°C to 150°C (TJ)
  • Mounting Type: Through Hole
  • Package: E-Line (TO-92 compatible)


Report a problem
Suggest a product
Specification Value
PackageE-Line-3 (TO-92)
Transistor PolarityP
Maximum Drain Source Voltage45 V
Maximum Continuous Drain Current230 mA
Maximum Gate Source Voltage±20V
Power Dissipation700 mW


Report a problem
Suggest a product