Parallax BS2PX24

You may also like:
BS1-IC BS1-IC
Parallax
BS2-IC BS2-IC
Parallax
BS2P24-IC BS2P24-IC
Parallax
BS2P40-IC BS2P40-IC
Parallax
P8X32A-D40 P8X32A-D40
Parallax
28300 28300
Parallax

$79.95 ea

100 ship on Mar. 27


  • Jameco Part no.: 2109350
  • Manufacturer: Parallax
  • Manufacturer no.: BS2PX24
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8543909500
  • Web Exclusive

BASIC Stamp 2px Microcontroller Module

The BASIC Stamp 2px serves as the brains inside of electronics projects and applications that require a programmable microcontroller. It is able to control and monitor timers, keypads, motors, sensors, switches, relays, lights, and more. Programming is performed in an easy-to-learn language called PBASIC.

All vital components (processor, clock source, memory, power regulator) are provided on the BS2px's tiny PCB; just connect power and go! Projects needing small, permanent soldering area for circuitry may benefit from combining the BS2px24 IC with the BASIC Stamp 2 Carrier Board (#27120) or the Super Carrier Board (#27130).

The BS2px24 IC is useful for those that have previous experience with the BS2p and need more speed or special I/O configuration functions. BASIC Stamp 2px Enhanced PBASIC (new commands, when compared to BS2p and BS2pe); for example, CONFIGPIN and COMPARE (see BASIC Stamp Syntax & Reference Manual for more details).

For customers that require true multi-processing or video generation, we highly recommend the Propeller microcontroller.

Features

  • Processor Speed: 32 MHz Turbo
  • Program Execution Speed: approx. 19,000 PBASIC instructions/sec.
  • RAM Size: 38 Bytes (12 I/0, 26 Variable)
  • Scratch Pad RAM: 128 bytes
  • EEPROM (Program) Size: 8 x 2 KBytes; approx. 4,000 PBASIC instructions
  • Number of I/O Pins: 16 + 2 dedicated serial
  • Current Draw @ 5 VDC: 55mA Run, 450 µA Sleep
  • Source/Sink Current per I/O: 30 mA / 30 mA
  • Source/Sink Current per unit: 60 mA / 60 mA per 8 I/O pins
  • PBASIC Commands: 63
  • Package: 24-pin DIP
  • Commercial-Rated since Rev. A

Specifications

  • Power Requirements: 5.5 to 12 VDC (Vin), or 5 VDC (Vdd)
  • Communication: Serial (19200 baud for programming)
  • Dimensions: 1.20 x 0.63 x 0.15 in (30.0 x 16.0 x 3.81 mm)
  • Operating Temperature: +32 to +158°F (0 to +70°C)

Downloads & Resources



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product