Rubber Feet Adhesive Cylindrical Black 0.375 Inch x 0.125 Inch (100 Piece Pack)

You may also like:
BS-1R-100/SJ5012 BS-1R-100/SJ5012
Jameco Valuepro
BS-19-4 BS-19-4
Jameco Valuepro
BS-19-100 BS-19-100
Jameco Valuepro
BS-3BLACK-100 BS-3BLACK-100
Jameco Valuepro
BS-32-100 BS-32-100
Jameco Valuepro
BS-18-CLEAR100 BS-18-CLEAR100
Jameco Valuepro

$3.95 ea

263 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2119718
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: BS34BL12X25RP
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
50+ $3.29
100+ $2.95

Request a Large Quantity Quote

Adhesive Rubber Feet Cylindrical

Features

  • Shape: Cylindrical
  • Color: Black
  • Size: 0.375" x 0.125
  • No. of Pieces Per Pack: 100


Report a problem
Suggest a product
Specification Value
Piece Count100
ShapeCylindrical
ColorBlack
Dimensions0.38"Dia. x 0.13"H
Additional FeatureAdhesive backed
Width0.38 in.
Height0.13 in.


Report a problem
Suggest a product