SPST Basic Subminiature Switch with Breadboard-Ready Wire Leads

You may also like:
BSM2-0508-13 BSM2-0508-13
Jameco Valuepro
SS-5GL SS-5GL
Omron
SS-5GL2 SS-5GL2
Omron
D2SWP2T D2SWP2T
Omron
VS10N021C2 VS10N021C2
Highly Electric Company
SS0505A SS0505A
Highly Electric Company
Clearance

$2.95 ea

10% discount applied in cart

659 In Stock


  • Jameco Part no.: 2224260
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: BSM2-0508-13-LEADS
  • HTS code: 8536509040
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.49
50+ $1.95

Request a Large Quantity Quote

SPST Basic Subminiature Switch with Breadboard-Ready Wire Leads

Features

  • Contact form: SPST
  • Size: 0.78"L x 0.25"W x 0.42"H
  • Actuator type: 1.3"L straight lever
  • Contact rating: 5A @ 125/250VAC
  • Termination: (3) 8" wires with breadboard-ready pins (0.025" square posts)
  • Wire Connections: (1) red - common; (2) black - N.C.; (3) white - N.O.

Alternate Images

Close-up of side pin numbers
Close-up of side pin function

Report a problem
Suggest a product
Specification Value
Contact FormSPST
Contact Rating5A @ 125/250VAC
Actuator TypeHinge Lever
Terminal TypeBreadboard-ready 8" wire leads


Report a problem
Suggest a product