Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Switch Micro Straight Lever Single Pole Single Throw
5 Amp @ 250 Volt AC 0.127"

You may also like:
SS-5GL SS-5GL
SS-5GL2 SS-5GL2
V7-1C17D8-263 V7-1C17D8-263
VS10N021C2 VS10N021C2
SS0505A SS0505A
D2F-L D2F-L

$1.25 ea

1,161 ship on Oct. 26
More Available – 13 weeks


  • Jameco Part no.: 2204015
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: BSM2-0508-13
  • HTS code: 8536509040
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
500+ $0.85

Request a Large Quantity Quote

SPST Basic Subminiature Switch


Features:

  • Contact form: SPST
  • Size: 0.78"L x 0.25"W x 0.40"H
  • Actuator type: 1.31"L straight lever
  • Contact rating: 5A @ 250VAC
  • Mechanical life: 1,000,000 operations
  • Electrical life: 30,000 operations
  • Terminal type: 0.110" quick connect



Report a problem
Suggest a product
Specification Value
Contact FormSPST
Contact Rating[email protected],[email protected]
Actuator Type1.31" Straight Lever
Terminal Type.110" Quick Connect


Report a problem
Suggest a product