Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

TRIAC Logic-Sensitive Gate 600V 6A Through Hole TO-220AB

You may also like:
T410-600T T410-600T
ACS108-6SA-TR ACS108-6SA-TR
TG35F60 TG35F60
2N6071A 2N6071A
BTA12-600BWRG BTA12-600BWRG
Q6015L5 Q6015L5
New Product

$1.25 ea

2,244 ship on Aug. 14
More Available – 0 days


  • Jameco Part no.: 2308495
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: BTA06-600SWRG
    • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $0.95
100+ $0.85
500+ $0.69
1000+ $0.55

Request a Large Quantity Quote

TRIAC Logic-Sensitive Gate 600V 6A Through Hole TO-220AB

Specifications

  • Triac Type: Logic - Sensitive Gate
  • Voltage - Off State: 600 V
  • Current - On State (It (RMS)) (Max): 6 A
  • Voltage - Gate Trigger (Vgt) (Max): 1.3 V
  • Current - Non Rep. Surge 50, 60 Hz (Itsm): 60 A, 63 A
  • Current - Gate Trigger (Igt) (Max): 10 mA
  • Current - Hold (Ih) (Max): 15 mA
  • Configuration: Single
  • Operating Temperature: -40°C to 125°C (TJ)
  • Mounting Type: Through Hole
  • Package: TO-220-3, TO-220AB
  • Base Number: BTA06


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220AB
Repetitive Peak Off-state Voltage (V)600
RMS On-state Current-Max (A)6


Report a problem
Suggest a product