600V 8A Triac Through Hole TO-220

You may also like:
TG35F60 TG35F60
2N6071A 2N6071A
HT-32 HT-32
BTA12-600BWRG BTA12-600BWRG
Q6015L5 Q6015L5
Q6008L5(FT0818MW) Q6008L5(FT0818MW)
Slashed Prices - Limited Quantity

$1.59 ea

178 ship on Jan. 24


  • Jameco Part no.: 2287647
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: BTA08-600CRG
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.59
10+ $1.35
100+ $0.99
500+ $0.89

Request a Large Quantity Quote

600V 8A Triac Through Hole TO-220

Specifications

  • Voltage Rating:600V
  • Current Rating:8A
  • Mounting Type: Through Hole
  • Packaging: TO-220
  • Operating Temperature: -40°C to 150°


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product