TRIAC Standard 600V 16A Through Hole TO-220 Isolated

You may also like:
TG35F60 TG35F60
Sanrex Corporation
2N6071A 2N6071A
Major Brands
BTA12-600BWRG BTA12-600BWRG
STMicroelectronics
HT-32 HT-32
Major Brands
Q6015L5 Q6015L5
Teccor Electronics
Q6008L5(FT0818MW) Q6008L5(FT0818MW)
Teccor Electronics
New Product

$1.75 ea

257 In Stock
More Available – 13 weeks


  • Jameco Part no.: 1979450
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: BTA16-600BRG
  • HTS code: 8541100080
  • Web Exclusive
# of units Price
1+ $1.75
10+ $1.49
100+ $1.29
500+ $1.09

Request a Large Quantity Quote

TRIAC Standard 600V 16A Through Hole TO-220

Specifications

  • Triac Type: Standard
  • Configuration: Single
  • Voltage - Off State: 600 V
  • Current - On State (It (RMS)) (Max): 16 A
  • Voltage - Gate Trigger (Vgt) (Max): 1.3 V
  • Current - Non Rep. Surge 50, 60 Hz (Itsm): 160 A, 168 A
  • Current - Gate Trigger (Igt) (Max): 50 mA
  • Current - Hold (Ih) (Max): 50 mA
  • Operating Temperature: -40°C to 125°C (TJ)
  • Mounting Type: Through Hole
  • Package: TO-220-3
  • Base Number: BTA16


Report a problem
Suggest a product
Specification Value
PackageTO-220
Repetitive Peak Off-State Voltage (V)600 V
Typical On-State Current16 A


Report a problem
Suggest a product