Switch Push Button Tactile SPST OFF-(ON) 15 VDC @ 20mA Actuator Height 0.13 Inch

You may also like:
B3F-1000 B3F-1000
01-805-R 01-805-R
G/S(PT-6601)-R G/S(PT-6601)-R
JTP1230A JTP1230A
EVQ11L07K EVQ11L07K
DTS1212-R DTS1212-R
KRS-1273B-R KRS-1273B-R

$0.35 ea

18,407 ship on Mar. 8
More Available – 14 weeks


  • Jameco Part no.: 149948
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: BTS-1102B-2
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

Tactile Switch

  • Bounce time: 10 msec.
  • SPST momentary ON
  • Lead type: PC
  • Contact resistance: 100m ohms
  • Pins: 4
  • Dimensions: .24"L x .24"W x .15"D
  • Lead spacing: .17" x .25"
  • Contact rating: 20mA @ 15VDC
  • Button color: Black

    Report a problem
    Suggest a product
  • Specification Value
    Number of Pins4
    Current Rating (mA @ VDC)20 @ 15
    Length (inch)0.24
    Width (inch)0.24
    Depth (inch)0.15
    Actuator Length (inch)0.13
    Lead Spacing (in.)0.17 x 0.25
    Contact FormSPST-NO
    Switch FunctionOFF-(ON)
    Actuator TypeRound Button
    Color - Actuator/CapBlack


    Report a problem
    Suggest a product