Push Button Tactile Switch Momentary SPST 12VDC 50mA

You may also like:
BTS-1102B-2 BTS-1102B-2
Jameco Valuepro
01-805-R 01-805-R
Jameco Valuepro
G/S(PT-6601)-R G/S(PT-6601)-R
Jameco Valuepro
JTP1230A JTP1230A
Apem Components
EVQ11L07K EVQ11L07K
Panasonic
DTS1212-R DTS1212-R
Jameco Valuepro

$0.35 ea

1,823 In Stock
2,700 ship on Jan. 7


  • Jameco Part no.: 2279527
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SH-06F-10-5H
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.31
25+ $0.29
50+ $0.25
100+ $0.22

Request a Large Quantity Quote

Push Button Tactile Switch Momentary SPST 12 Volt 50mA

Features

  • Contact Rating: 12 VDC @ 50 mA
  • Contact Resistance: 50Ω
  • Insulation Resistance: 100MΩ
  • Lead Length: 11.5 mm


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Current Rating50 mA @ 12 VDC
Actuator TypeRound Button
Color - Actuator/CapBlack
Actuator Length0.25 in.
Lead Pitch0.2
Body ColorBlack
Mounting StyleThrough Hole
Termination StylePC Pins
Pins2
Length0.43 in.
Width0.23 in.
Depth0.15 in.


Report a problem
Suggest a product