Push Button Tactile Switch Momentary SPST 12Volt 50mA Tape and Reel

You may also like:
BTS-1102B-2 BTS-1102B-2
01-805-R 01-805-R
G/S(PT-6601)-R G/S(PT-6601)-R
JTP1230A JTP1230A
EVQ11L07K EVQ11L07K
DTS1212-R DTS1212-R

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2282687
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: BTS-S1104A5-3-RP-DYL
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.15
100+ $0.12

Request a Large Quantity Quote

Push Button Tactile Switch Momentary SPST 12Volt 50mA Tape and Reel

Features:

  • Contact Rating: 12VDC @ 50mA
  • Contact Resistance: 50Ω
  • Insulation Resistance: 100MΩ


Report a problem
Suggest a product
Specification Value
Number of Pins2
Current Rating (mA @ VDC)50 @ 12
Length (inch)0.43
Width (inch)0.23
Depth (inch)0.15
Actuator Length (inch)0.25
Lead Spacing (in.)0.2
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Actuator TypeSquare Button
Color - Actuator/CapBlack


Report a problem
Suggest a product