100V 14A Silicon Controlled Rectifier (SCR) Stud Mount SO-28

You may also like:
1N4001 1N4001
1N4004 1N4004
1N4007 1N4007
1N4002 1N4002
MUR410G MUR410G
C106D1G C106D1G
Slashed Prices - Limited Quantity

$1.95 ea

122 ship on Oct. 16


  • Jameco Part no.: 2286263
  • Manufacturer: Major Brands
  • Manufacturer no.: BTY91-100R
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

100V 14A Silicon Controlled Rectifier (SCR) Stud Mount SO-28

Features:

  • Peak Reverse Voltage: 100V
  • Average Rectified Current: 14A
  • Mounting Type: Stud Mount
  • Packaging: SO-28
  • Operating Temperature:-55°C to 150°


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product