Transistor BU406 High Voltage Switching NPN 400V 6A TO-220

Fairchild Semiconductor Rohs logo
BU406
You may also like:
2N3904BU 2N3904BU
Major Brands
2N2222A 2N2222A
Major Brands
2N3906TA 2N3906TA
Major Brands
2N3904TA(R) 2N3904TA(R)
Fairchild Semiconductor
BC547B BC547B
Major Brands
2N3906BU 2N3906BU
Major Brands

$0.81 ea

Call 1-800-831-4242


  • Jameco Part no.: 1217640
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: BU406
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541210080
    • Electronics Parts Locator
# of units Price
65+ $0.81
325+ $0.66
1625+ $0.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 65
Specification Value
PackageTO-220AB
Transistor PolarityNPN
Maximum Collector Emitter Voltage200 V
Maximum Collector Base Voltage400 V
Power Dissipation60000mW
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage[email protected]@5A
Number of Elements per Chip1
Output Power60000mW
CategoryBipolar Power
Maximum Emitter Base Voltage6V
Maximum Base Emitter Saturation Voltage[email protected]@5A
Maximum Operating Frequency10MHz
Maximum Collector Current7A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pins3
FamilyBU406
Width4.70 mm
Height9.40 mm
Length10.10 mm
Product TypeGP BJT


Report a problem
Suggest a product