Transistor General Purpose BJT NPN 800 Volt 4 Amp 3-Pin 3+ Tab TO-220 Tube

You may also like:
2N3904 BULK 2N3904 BULK
Major Brands
2N2222A 2N2222A
Major Brands
2N3906TA 2N3906TA
Major Brands
2N3904TA(R) 2N3904TA(R)
Fairchild Semiconductor
BC547B BC547B
Major Brands
2N3906BU 2N3906BU
Major Brands

$2.65 ea

Call 1-800-831-4242


  • Jameco Part no.: 811081
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: BUL216
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541210080
  • Web Exclusive
# of units Price
20+ $2.65
100+ $2.29
500+ $2.02

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Transistor General Purpose BJT NPN 800 Volt 4A 3-Pin(3+Tab) TO-220

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-220
Transistor PolarityNPN
Maximum Collector Emitter Voltage800 V
Minimum DC Current Gain10 @ 10mA
Power Dissipation90W
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage3V @ 660mA @ 2A
Number of Elements per Chip1
Output Power9000mW
CategoryBipolar Power
Maximum Emitter Base Voltage9V
Maximum Base Emitter Saturation Voltage1.2V @[email protected]
Maximum Collector Current2A
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingTube
Pins3
FamilyBUL216
Width4.60 mm
Height9.15 mm
Length10.40 mm
Product TypeGP BJT


Report a problem
Suggest a product