Specification | Value |
---|---|
Package | TO-220-3 |
Transistor Polarity | N |
Maximum Drain Source Voltage | 800 V |
Maximum Continuous Drain Current | 1.5 A |
Maximum Gate Source Voltage | ±20V |
Power Dissipation | 40 W |
Number of Elements per Chip | 1 |
Maximum Forward Voltage | 800VDC |
Output Power | 40W |
Peak Non-Repetitive Surge Current | 6A |
Maximum Reverse Current | 100uA |
Channel Mode | N-Channel Enhancement |
Peak Reverse Recovery Time | 60ns |
Channel Type | N |
Repetitive Peak Reverse Voltage | 800VDC |
Configuration | Single |
Maximum Drain Source Resistance | 8 [email protected] |
Category | Power MOSFET |
Maximum Forward Current | 1.5A |
Typical Fall Time | 25ns |
Typical Input Capacitance @ Vds | [email protected] |
Typical Rise Time | 40ns |
Typical Turn-Off Delay Time | 45ns |
Typical Turn-On Delay Time | 8ns |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Packaging | Bulk |
Pins | 3 |
Family | BUZ |
Width | 4.57mm |
Height | 9.02mm |
Product Length | 10.28mm |
Product Type | MOSFET |