LED Orange Red Diffused 3mm (T-1) 622nm 18mcd 45VA

You may also like:
UT6371-41-M1-R UT6371-41-M1-R
Jameco Valuepro
LG12340 LG12340
Jameco Valuepro
BVL-360Y1D BVL-360Y1D
Jameco Valuepro
UT63B1-41-URC3 UT63B1-41-URC3
Jameco Valuepro
LTL-4231N LTL-4231N
Lite-On Electronics
UT0321-41-HE-R UT0321-41-HE-R
Jameco Valuepro
Clearance

$0.15 ea

10% discount applied in cart

2,097 In Stock


  • Jameco Part no.: 2081932
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: BVL-300E5D
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.12
500+ $0.09
1000+ $0.06

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Specifications:
  • Light color: Orange Red
  • Lens color: Red diffused
  • Peak emission wavelength: 632 nm
  • Dominant wavelength: 622 nm
  • Viewing angle: 45 degrees
  • Luminous intensity: 18 mcd
  • Forward voltage: 2.1 V @ 20 mA
  • Power dissipation: 80 mW
  • Operating temperature range: -30°C to +85°C


Report a problem
Suggest a product
Specification Value
PackageT-1 (3mm)
ColorOrange Red
Luminous Intensity18 mcd
Lens TypeDiffused
Viewing Angle45°
Typical Forward Voltage2.1 V
Typical Forward Current20 mA
Peak Wavelength622 nm
Height5.3 mm
Lead Pitch0.1 in.
Pins2
LED Display TypeStandard


Report a problem
Suggest a product