LED Yellow Diffused 3mm (T-1) 590nm 14mcd 55VA

You may also like:
UT6371-41-M1-R UT6371-41-M1-R
Jameco Valuepro
LG12340 LG12340
Jameco Valuepro
UT63B1-41-URC3 UT63B1-41-URC3
Jameco Valuepro
LTL-4231N LTL-4231N
Lite-On Electronics
UT0321-41-HE-R UT0321-41-HE-R
Jameco Valuepro
UT0341R-41-R UT0341R-41-R
Jameco Valuepro
Clearance

$0.15 ea

2,696 In Stock


  • Jameco Part no.: 2155241
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: BVL-360Y1D
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.12
500+ $0.09
1000+ $0.06

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Yellow diffused LED

  • Emitting Color: Yellow
  • Lens: Yellow diffused
  • LED size: T1
  • Lead spacing: 0.1 in (2.54mm)
  • Typical Vf: 2.2
  • Typical mcd:14
  • Wavelength: 590 nm



Report a problem
Suggest a product
Specification Value
PackageT-1 (3mm)
ColorYellow
Luminous Intensity14 mcd
Lens TypeDiffused
Viewing Angle55°
Typical Forward Voltage2.2 V
Typical Forward Current30 mA
Peak Wavelength590 nm
Height4.5 mm
Lead Pitch0.1 in.
Pins2
LED Display TypeStandard


Report a problem
Suggest a product