LED Orange Diffused 5mm (T-1 3/4) 622nm 750mcd 25VA

You may also like:
LE3330 LE3330
Jameco ValuePro
UT1871-81-M1-R UT1871-81-M1-R
Jameco ValuePro
LG3330 LG3330
Jameco ValuePro
LY3330 LY3330
Jameco ValuePro
LTL-307E LTL-307E
Lite-On Electronics
MCDL-5013GD MCDL-5013GD
MCD Electronics
LTL-4233 LTL-4233
Lite-On Electronics
Clearance

$0.08 ea

11 In Stock


  • Jameco Part no.: 2155268
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: BVL-501E1D
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
10+ $0.08
100+ $0.05
500+ $0.04
1000+ $0.025

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Medium Output Orange LED



  • Emitting Color: Orange Red
  • Lens: Water clear
  • LED size: T 1 3/4
  • Lead Spacing: 0.1
  • Typical Vf: 1.8
  • Typical mcd: 750
  • Wavelength: 642 nm

    Report a problem
    Suggest a product
  • Specification Value
    PackageT-1 3/4 (5mm)
    ColorOrange
    Luminous Intensity750 mcd
    Lens TypeDiffused
    Viewing Angle25°
    Typical Forward Voltage2.1 V
    Typical Forward Current30 mA
    Peak Wavelength622 nm
    Height8.6 mm
    Lead Pitch0.1 in.
    Pins2
    LED Display TypeStandard


    Report a problem
    Suggest a product