LED Super Bright Red Water Clear 5mm (T-1 3/4) 660nm 600mcd

You may also like:
3MMLED-WHITE 3MMLED-WHITE
Jameco ValuePro
MCDL-10003URD-U12 MCDL-10003URD-U12
Jameco ValuePro
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
Jameco ValuePro
3MMLED-BLUE 3MMLED-BLUE
Jameco ValuePro
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
Jameco ValuePro
LHR3331 LHR3331
Jameco ValuePro

$0.09 ea

10% discount applied in cart

2,625 In Stock


  • Jameco Part no.: 152864
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: BVU-501SR4
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
10+ $0.09
100+ $0.06
500+ $0.05
2000+ $0.04

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

LED Uni-Color Red 660nm 2-Pin

Specifications

  • Water clear lens
  • Increments of 10

    Report a problem
    Suggest a product
  • Specification Value
    PackageT1-3/4 (5mm)
    ColorRed
    Luminous Intensity600 mcd
    Lens TypeWater Clear
    Viewing Angle20°
    Typical Forward Voltage1.8 V
    Typical Forward Current40 mA
    Peak Wavelength660 nm
    Height8.7 mm
    Lead Pitch0.1 in.
    Pins2
    Product TypeSuper Bright LED


    Report a problem
    Suggest a product