24 AWG Red/White Stranded Twisted Pair Hook-Up Wire 1000 Feet

You may also like:
9313-0 9313-0
Jameco Valuepro
JMS9313-01G JMS9313-01G
Jameco Valuepro
9313-2 9313-2
Jameco Valuepro
818-0 818-0
Jameco Valuepro
818-2* 818-2*
Jameco Valuepro
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R
Jameco Valuepro

$109.95 ea

1 In Stock
5 ship on Oct. 22


  • Jameco Part no.: 173156
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: BX13-68251
  • HTS code: 8544493080
  • Electronics Parts Locator
# of units Price
1+ $109.95
10+ $104.95
25+ $99.95

Request a Large Quantity Quote

Twisted Paired Cable - 24 AWG, Red/White

Features

  • 2 conductor, individually insulated
  • Color: Red/White
  • 1000 ft. reel
  • PVC insulation
  • Stranded tinned wire (7x32)
  • Reduced EMI
  • Up to 80°C
  • 300V max.

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeHook-up Wire
    Wire Gauge (AWG)24
    Number of Conductors2
    Conductor Strand24 x 2
    ColorRed/White
    Length1000 ft.
    Insulation TypePVC
    Voltage Rating300 V
    PackageReel
    Additional FeatureMade in USA


    Report a problem
    Suggest a product