80V 1.5A Silicon Bridge Rectifier Through Hole KBP

You may also like:
GBU8D GBU8D
General Instruments
GBPC2504W GBPC2504W
Vishay
KBPC806 KBPC806
Diodes Incorporated
MB358 MB358
Major Brands
2KBP06M 2KBP06M
Major Brands
BR805DTP200 BR805DTP200
Taitron Components
Clearance

$0.29 ea

10% discount applied in cart

642 In Stock


  • Jameco Part no.: 2286503
  • Manufacturer: Major Brands
  • Manufacturer no.: BY164
  • HTS code: 8541100080
  • Web Exclusive
# of units Price
1+ $0.29
10+ $0.25
100+ $0.20
500+ $0.18
1000+ $0.16

Request a Large Quantity Quote

80V 1.5A Silicon Bridge Rectifier Through Hole KBP

Features:

  • Peak Reverse Voltage: 80V
  • Average Rectified Current: 1.5A
  • Mounting Type: Through Hole
  • Packaging: KBP
  • Operating Temperature: -50°C to 150°


Report a problem
Suggest a product
Specification Value
Average Rectified Output Current1.5A
Repetitive Peak Reverse Voltage80 V
PackageKBP


Report a problem
Suggest a product