Standard Avalanche 2400V 350mA SOD-57

You may also like:
1N4148 1N4148
Major Brands
1N914TR 1N914TR
Major Brands
1N34A 1N34A
Major Brands
1N270 1N270
Major Brands
1N4148TRA 1N4148TRA
Major Brands
1N914ABU 1N914ABU
Fairchild Semiconductor
Clearance

$0.59 ea

10% discount applied in cart

238 In Stock


  • Jameco Part no.: 2308671
  • Manufacturer: Vishay
  • Manufacturer no.: BYT62-TAP
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.55

Request a Large Quantity Quote

Standard Avalanche 2400V 350mA SOD-57

Specifications

  • Diode Type: Avalanche
  • Voltage - DC Reverse (Vr) (Max): 2400 V
  • Current - Average Rectified (Io): 350 mA
  • Voltage - Forward (Vf) (Max) @ If: 3.6 V @ 1 A
  • Speed: Standard Recovery =< 500 ns, > 200 mA (Io)
  • Reverse Recovery Time (trr): 5 µs
  • Current - Reverse Leakage @ Vr: 5 µA @ 2400 V
  • Operating Temperature - Junction: 175°C (max.)
  • Mounting Type: Through Hole
  • Package: SOD-57, Axial
  • Base Number: BYT62


Report a problem
Suggest a product
Specification Value
PackageSOD-57
Repetitive Peak Reverse Voltage2400 V
Maximum Forward Current0.35 A
Maximum Forward Voltage3.6 V
ApplicationAvalanche
MountingThrough Hole
Pins2


Report a problem
Suggest a product