150V Transient Voltage Suppression Diode SOD-57

You may also like:
1N4733A 1N4733A
1N4742A 1N4742A
1N5226B 1N5226B
1N4735A 1N4735A
1N4739A 1N4739A
1N4744A 1N4744A

$0.59 ea

4,412 ship on Sep. 18


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.30
1000+ $0.25

Request a Large Quantity Quote

150V Transient Voltage Suppression Diode SOD-57

Features:

  • Reverse Standoff Voltage: 150V
  • Breakdown Voltage: 168V
  • Mounting Type: Through Hole
  • Packaging: SOD-57
  • Operating Temperature:-65°C to 175°


Report a problem
Suggest a product
Specification Value
Nominal Zener Voltage18
Zener Voltage Tolerance10%
Maximum Power Dissipation1300mW


Report a problem
Suggest a product