# of units | Price |
---|---|
10+ | $0.12 |
100+ | $0.07 |
500+ | $0.05 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | DO-35 |
Nominal Zener Voltage | 4.7 |
Power Dissipation | 0.5W |
Tolerance | 5% |
Test Current | 5 mA |
Maximum Reverse Leakage Current | <0.5uA |
Impedance | <60 Ohm |
Maximum Operating Temperature | 175°C |
Configuration | Single |
Mounting | Through Hole |
Product Type | Zener Diode |
Minimum Operating Temperature | -65°C |