8.2V 500mW Zener Diode DO-35 Through Hole

You may also like:
1N4733A 1N4733A
Major Brands
1N4742A 1N4742A
Major Brands
1N5226B 1N5226B
Fairchild Semiconductor
1N4735A 1N4735A
Major Brands
1N4739A 1N4739A
Major Brands
1N4744A 1N4744A
Major Brands
Clearance

$0.16 ea

10% discount applied in cart

1,864 In Stock


  • Jameco Part no.: 2286207
  • Manufacturer: Major Brands
  • Manufacturer no.: BZX55C8V2
  • HTS code: 8541100050
  • Web Exclusive
# of units Price
10+ $0.16
100+ $0.07
500+ $0.06
1000+ $0.04

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

8.2V 500mW Zener Diode DO-35 Through Hole

Features:

  • Nominal Zener Voltage: 8.2V
  • Maximum Zener Impedance: 7Ω
  • Maximum Reverse Leakage Current: 100nA
  • Tolerance: ±6%
  • Power Dissipation: 500mW


Report a problem
Suggest a product
Specification Value
PackageDO-35
Nominal Zener Voltage8.2
Power Dissipation0.5W
Tolerance5%
Test Current5 mA
Maximum Reverse Leakage Current0.1uA
Impedance7 Ohm
Maximum Operating Temperature200°C
ConfigurationSingle
MountingThrough Hole
Product TypeZener Diode
Minimum Operating Temperature-65°C


Report a problem
Suggest a product