Diode Zener Single 12 Volt 5% 350mW 3-Pin SOT-23 Tape and Reel

You may also like:
1N4733A 1N4733A
Major Brands
1N4742A 1N4742A
Major Brands
1N5226B 1N5226B
Fairchild Semiconductor
1N5942BRLG 1N5942BRLG
On Semiconductor
1N5353B 1N5353B
On Semiconductor
1N4735A 1N4735A
Major Brands

$0.19 ea

948 ship on Dec. 6


  • Jameco Part no.: 1539711
  • Manufacturer: Diodes Incorporated
  • Manufacturer no.: BZX84C12-7
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100050
    • Electronics Parts Locator
# of units Price
265+ $0.19
1325+ $0.16
6625+ $0.14

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 265
Diode Zener Single 12 Volt 5% 350m Watt Automotive 3-Pin SOT-23

Report a problem
Suggest a product
Specification Value
Nominal Zener Voltage12
Power Dissipation0.35W
Zener Voltage Tolerance5%
Test Current5mA
Maximum Reverse Leakage Current0.1uA
Maximum Zener Impedance25 Ohm
Maximum Operating Temperature150°C
ConfigurationSingle
MountingSurface Mount
PackagingTape and Reel
FamilyBZX84C12
Product TypeZener
Width1.4mm (Max)
Height1mm (Max)
Length3.05mm (Max)
Minimum Operating Temperature-65°C


Report a problem
Suggest a product