Diode Zener Single 27 Volt 7% 350mW 3-Pin SOT-23 Tape and Reel

You may also like:
1N4733A 1N4733A
Major Brands
1N4742A 1N4742A
Major Brands
1N5226B 1N5226B
Fairchild Semiconductor
1N5942BRLG 1N5942BRLG
On Semiconductor
1N5353B 1N5353B
On Semiconductor
1N4735A 1N4735A
Major Brands

$0.027 ea

418,075 ship on Dec. 10


  • Jameco Part no.: 1539796
  • Manufacturer: Diodes Incorporated
  • Manufacturer no.: BZX84C27-7-F
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100050
    • Electronics Parts Locator
# of units Price
3000+ $0.027
15000+ $0.024
30000+ $0.021

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 3,000
Diode Zener Single 27 Volt 7% 350m Watt 3-Pin SOT-23


BZX84C27-7-F,ZENER DIODE SOT-2 3 350MW 27V ROHS 1.5K

Report a problem
Suggest a product
Specification Value
Nominal Zener Voltage27
Power Dissipation0.35W
Zener Voltage Tolerance7%
Test Current2mA
Maximum Reverse Leakage Current0.1uA
Maximum Zener Impedance80 Ohm
Maximum Operating Temperature150°C
ConfigurationSingle
MountingSurface Mount
PackagingTape and Reel
FamilyBZX84C27
Product TypeZener
Width1.4mm (Max)
Height1mm (Max)
Length3.05mm (Max)
Minimum Operating Temperature-65°C


Report a problem
Suggest a product