Zener Diode 3V 300mW ±7% Surface Mount SOT-23-3

You may also like:
1N4733A 1N4733A
1N4742A 1N4742A
GBU806 GBU806
TZMB16-GS08 TZMB16-GS08
NMBZ5V6ALTI NMBZ5V6ALTI
1N5226B 1N5226B
New Product

$0.25 ea

2,780 ship on Nov. 18


  • Web Exclusive
# of units Price
1+ $0.25
10+ $0.15
100+ $0.05
500+ $0.045
1000+ $0.035

Request a Large Quantity Quote

Zener Diode 3V 300mW ±7% Surface Mount SOT-23-3

Specifications

  • Voltage - Zener (Nom) (Vz): 3 V
  • Tolerance: ±7%
  • Power - Max: 300 mW
  • Impedance (Max) (Zzt): 95 Ohms
  • Current - Reverse Leakage @ Vr: 10 µA @ 1 V
  • Voltage - Forward (Vf) (Max) @ If: 900 mV @ 10 mA
  • Operating Temperature: -65°C to 150°C
  • Mounting Type: Surface Mount
  • Package: TO-236-3, SC-59, SOT-23-3
  • Base Number: BZX84C3V0


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product