Diode Zener Single 5.1 Volt 6% 300mW 3-Pin SOT-23 Tape and Reel

You may also like:
1N4733A 1N4733A
Major Brands
1N4742A 1N4742A
Major Brands
1N5226B 1N5226B
Fairchild (onsemi)
1N5353B 1N5353B
On Semiconductor
1N4735A 1N4735A
Major Brands
1N4739A 1N4739A
Major Brands

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 1921012
  • Manufacturer: On Semiconductor
  • Manufacturer no.: BZX84C5V1LT1G
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100050
  • Web Exclusive
# of units Price
1615+ $0.031
8075+ $0.028
40375+ $0.025

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 1,615
Diode Zener Single 5.1 Volt 6% 300m Watt Automotive 3-Pin SOT-23

Report a problem
Suggest a product
Specification Value
Nominal Zener Voltage5.1
Power Dissipation0.3W
Tolerance6%
Test Current5mA
Maximum Reverse Leakage Current2uA
Impedance60 Ohm
Maximum Operating Temperature150°C
ConfigurationSingle
MountingSurface Mount
PackagingTape and Reel
FamilyBZX84C5V1L
Product TypeZener Diode
Width1.3 mm
Height0.94 mm
Length2.9 mm
Minimum Operating Temperature-65°C


Report a problem
Suggest a product