Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Dot Matix 5x7 Hi-Eff Red 1.25 Inch High 3mcd Stackable

You may also like:
LM15088BUY LM15088BUY
LD788BS-SS22 LD788BS-SS22
LTP-757G LTP-757G
TIL311 TIL311
LTP2558AA LTP2558AA
LTP2657AA LTP2657AA
Slashed Prices - Limited Quantity

$1.95 ea

380 ship on Jun. 2


  • Jameco Part no.: 2280399
  • Manufacturer: Para Light
  • Manufacturer no.: C-3571E
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

Hi-Efficiency Red LED 5x7 Dot Matrix Display

Features

  • Character Height: 1.25"
  • Array Type: 5 x 7
  • Polarity: Common Cathode
  • Pin Count: 14
  • Typical Vf @ If: 2V @ 20mA
  • Wavelength: 635nm


Report a problem
Suggest a product
Specification Value
LED Display TypeDot Matrix
Matrix Pattern5x7
Illuminated ColorHi-Efficiency Red
Dot Size0.118"
Size (L" x W" x H")1.25 x 0.89
ColorGrey
ConfigurationCC/AR
Dominant Wavelength630 nm
Intensity3.0 mcd
Forward Voltage - Vf (Typ.)2.0 V
Forward Current - If (Typ.)20 mA
MountingThrough Hole
Pin Count14
Number of LEDs35


Report a problem
Suggest a product