This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
1+ | $3.75 |
10+ | $3.49 |
25+ | $2.49 |
Specification | Value |
---|---|
Product Type | Box |
Length | 2.20 in. |
Width | 1.40 in. |
Height | 0.60 in. |
Material | ABS Plastic |
Color | Black |