Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3 VDC Vibrating Motor 9000 RPM

You may also like:
C1034B850F C1034B850F
JL1027-001021-30-01 JL1027-001021-30-01
6ZK053-R 6ZK053-R
6ZK003-R 6ZK003-R
7ZK692-R 7ZK692-R
6ZK261-R 6ZK261-R
Slashed Prices - Limited Quantity

$1.75 ea

3,314 ship on Feb. 21


  • Jameco Part no.: 2234353
  • Manufacturer: Jinlong Machinery
  • Manufacturer no.: C1020B283F
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
500+ $1.09
1000+ $0.95

Request a Large Quantity Quote

3 VDC Vibrating Motor 9000 RPM

Specifications:

  • Manufacturer: ReliaPro
  • Manufacturer #: C1020B283F
  • Operating Voltage: 3 VDC @ 90 mA
  • Operating Voltage Range: 2.30 - 4 VDC
  • Rated RPM @ VDC: 9000 @ 3.0 VDC
  • Lead Length: 1.0"
  • Motor Size: 0.39" Dia. x 0.09" Depth
  • Shaft Size: No Shaft


Report a problem
Suggest a product
Specification Value
Operating Voltage (VDC)3
Operating Current (mA)90
Operating Range (VDC)2.3 - 4.0
Rated [email protected]9000 @ 3.0
Termination1" wires
Motor Size (Diameter x Length) (inch)0.39 x 0.09
Shaft Size (Diameter x Length) (inch)No Shaft


Report a problem
Suggest a product