Vibrating Motor 3VDC 80 mA

You may also like:
6ZK053-R 6ZK053-R
JL1027-001021-30-01 JL1027-001021-30-01
C1034B850F C1034B850F
6ZK003-R 6ZK003-R
7ZK692-R 7ZK692-R
Z4SL2A0000009 Z4SL2A0000009

$1.59 ea

Clearance

59 ship on Jul. 24


  • Jameco Part no.: 2230846
  • Manufacturer: Jinlong Machinery
  • Manufacturer no.: C1026B200F
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.59
10+ $1.39

Request a Large Quantity Quote

Vibrating Motor 3VDC @ 80 mA

Coin type vibration motor

Features

  • Manufacturer: Jinlong Machinery & Electronics Co. LTD.
  • Manufacture#: C1026B200F
  • Rated Voltage: 3VDC @ 80 mA
  • Rated Speed: 10,000 rpm/min
  • Operating Voltage: 2.5 - 4.0VDC
  • Rotation: Clockwise (CC) or Counter Clockwise (CCW)
  • Operating Environment: -20 °C∼60°C
  • Ordinary Humidity: 65±20° RH - Relative Humidity
  • Motor Size: 0.42" Dia. x 0.20" Depth
  • Shaft Size: No Shaft


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product