Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

9000 RPM Vibrating Shaftless Motor

You may also like:
C1020B283F C1020B283F
6ZK053-R 6ZK053-R
JL1027-001021-30-01 JL1027-001021-30-01
6ZK003-R 6ZK003-R
7ZK692-R 7ZK692-R
6ZK261-R 6ZK261-R
Z6D12B0055211 Z6D12B0055211
Price Reduced

$2.95 ea

1,179 ship on Jun. 1
More Available – 13 weeks


  • Jameco Part no.: 2189476
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: C1034B850F
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.65
100+ $2.35

Request a Large Quantity Quote

9000 RPM Vibrating Shaftless Motor

Features

  • Applications: Cell phones, pagers and toys

    Specifications

  • Operating voltage: 3 VDC @ 80mA
  • Operating Range:2.5 to 4 VDC
  • Rated RPM: 9000 @ 3VDC
  • Lead length: 1", ends are stripped & tinned 10 mm
  • Motor Size(Dia." x Depth"): 0.39 x 0.13
  • No Shaft

    Report a problem
    Suggest a product
  • Specification Value
    Operating Voltage (VDC)3
    Operating Current (mA)80
    Operating Range (VDC)2.50 x 4.00
    Rated [email protected]9000 @ 3.0
    Termination1" wires
    Motor Size (Diameter x Length) (inch)0.39 x 0.13
    Shaft Size (Diameter x Length) (inch)No Shaft


    Report a problem
    Suggest a product