Diode Rectifier SCR 400V 4A Sensitive Gate Through Hole TO-225AA

You may also like:
1N4001 1N4001
1N4004 1N4004
1N4007 1N4007
1N4002 1N4002
MUR410G MUR410G
MBRS1100T3 MBRS1100T3
New Product

$0.69 ea

2,880 ship on Nov. 12


  • Jameco Part no.: 2291239
  • Manufacturer: Major Brands
  • Manufacturer no.: C106D1G
  • Web Exclusive
# of units Price
1+ $0.69
10+ $0.59
100+ $0.49
500+ $0.39

Request a Large Quantity Quote

Diode SCR 400V 4A Sensitive Gate Through Hole TO-225AA

Specifications

  • Voltage - Off State: 400V
  • Voltage - Gate Trigger (Vgt) (Max): 800 mV
  • Current - Gate Trigger (Igt) (Max): 200 µA
  • Voltage - On State (Vtm) (Max): 2.2 V
  • Current - On State (It (AV)) (Max): 2.55 A
  • Current - On State (It (RMS)) (Max): 4 A
  • Current - Hold (Ih) (Max): 3 mA
  • Current - Off State (Max): 10 µA
  • Current - Non Rep. Surge 50, 60 Hz (Itsm): 20 A @ 60 Hz
  • SCR Type: Sensitive Gate
  • Operating Temperature: -40°C to 110°C
  • Mounting Type: Through Hole
  • Package: : TO-225AA, TO-126-3
  • Base Part Number: C106


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-225AA
Repetitive Peak Reverse Voltage (V)400
RMS On-state Current-Max (A)4


Report a problem
Suggest a product