Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Rocker Switch SPDT ON-ON 15A 125VDC 10A 250VAC

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
R13-66B-G-02 R13-66B-G-02
RRA22H3BBBNN RRA22H3BBBNN
GRS-4012-0050 GRS-4012-0050
Price Reduced

$1.25 ea

190 ship on Jul. 10


  • Jameco Part no.: 2280583
  • Manufacturer: C&K
  • Manufacturer no.: C121J13S205QF
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.95

Request a Large Quantity Quote

Rocker Switch SPDT 15A @ 125VDC/10A @ 250VAC

Specifications:

  • Contact Type: SPDT
    (Single Pole Double Throw)
  • Switch Function: ON-ON
  • Current Rating: 15A/10A
  • Voltage Rating: 125VAC/250VAC
  • Operating Temperature: 30°C to 65°C
  • Electrical Life: 10,000 Cycles
  • Termination Style: Quick Connect, 0.250" (6.3mm)


Report a problem
Suggest a product
Specification Value
Pins2
Contact FormSPDT
Switch FunctionON-ON
Current Rating15 @ 125 VAC
Actuator TypeRocker
Body ColorBlack
Color - Actuator/CapBlack
Termination Style0.25" Quick Conenct
Size (L" x W" x H")0.82 x 0.68 x 1.19
Depth (inch)0.375
Illumination Typenone
Mounting StylePanel Mount
IP Ratingnone
UL Flammability Code94V-2


Report a problem
Suggest a product