SCR C122M 600 Volt 8 Amp TO-220AB

You may also like:
T106D1 T106D1
Major Brands
C106B1 C106B1
Major Brands
2N5060 2N5060
Major Brands
2N6027 2N6027
Major Brands
2N6507 2N6507
Major Brands
C38M C38M
Major Brands

$0.95 ea

179 In Stock
More Available – 7 weeks


  • Jameco Part no.: 14761
  • Manufacturer: Major Brands
  • Manufacturer no.: C122M
  • HTS code: 8541100080
  • Web Exclusive
# of units Price
1+ $0.95
10+ $0.89
100+ $0.75
500+ $0.65
2000+ $0.55

Request a Large Quantity Quote

Thyristor Silicon Controlled Rectifier 600V 8A 3-Pin TO-220AB

Reverse Blocking Triode Thyristors designed primarily for full-wave ac control applications, such as motor controls, heating controls and power supplies; or wherever half-wave silicon gate-controlled, solid-state devices are needed.

Features

  • Glass Passivated Junctions and Center Gate Fire for Greater Parameter
  • Uniformity and Stability
  • Small, Rugged, Thermowatt Construction for Low Thermal Resistance, High Heat Dissipation and Durability
  • Blocking Voltage to 600 Volts
  • Rated Average On-State Current: 8 Amp
  • Repetitive Peak Reverse Voltage: 600V
  • Repetitive Peak Forward Blocking Voltage: 600V
  • Peak On-State Voltage: 1.6 @ 24AV
  • Maximum Gate Trigger Current: 15mA
  • Size LxWxH (mm): 10.15 x 4.5 x 15


Report a problem
Suggest a product
Specification Value
Typical On-State Current8 A
Repetitive Peak Reverse Voltage600 V
PackageTO-220


Report a problem
Suggest a product