Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Header Straight Male 2 Row 4Pin

You may also like:
7000-2X4SG-R 7000-2X4SG-R
1X36SG 1X36SG
7000-2X40SG-R 7000-2X40SG-R
7000-2X20SG 7000-2X20SG
7000-2X5SG-R 7000-2X5SG-R
7000-2X10SG-R 7000-2X10SG-R
7000-2X8SG-R 7000-2X8SG-R

$0.14 ea

393 ship on Sep. 21
900 ship on Dec. 4


  • Jameco Part no.: 115027
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: C2X2SG
  • Electronics Parts Locator
# of units Price
10+ $0.14
100+ $0.09
500+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

.100" (2.54mm) Male Header


Straight Double Row Male Header

Features:
  • Pos.: 2 rows of 2
  • Size (in.): .23 x .10 x .12
  • Plating: Gold


Report a problem
Suggest a product
Specification Value
Pitch (mm)2.54
Number of Rows2
Number of Contacts4
Body OrientationStraight
Contact MaterialBrass
Contact PlatingGold Over Nickel
GenderMale
Housing ColorBlack
Housing MaterialPolybutylene Terephthalate


Report a problem
Suggest a product