This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products# of units | Price |
---|---|
10+ | $0.12 |
100+ | $0.07 |
500+ | $0.05 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | ATX Disk |
Gender | Socket |
Wire Gauge (AWG) | 18-22 |
Contact Plating | Tin |
Contact Material | Brass |
Voltage Rating | 250 VAC |
Current Rating | 1A |
Mounting Type | Crimp |